Badger Meter 56510-163-2F66 Vision Flow Meter 5-24V DC 0.5-5 l/min

Image Representative of Range

Badger Meter 56510-163-2F66 Vision Flow Meter 5-24V DC 0.5-5 l/min

MPN
56510-163-2F66
Brand
Badger Meter
EAN-13
2050005042459
Order Code
08-5152
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £44.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Badger Meter flow meter 56510-163-2F66 operates at a voltage range of 5 to 24 V DC and has a reading range of 0.5 to 5 litres per minute. Designed for precise flow measurement, it is ideal for applications in fluid management and monitoring. This flow sensor ensures accurate detection and control in industrial and commercial settings.
Type Flow meter
Max. operating voltage 24V DC
Min. operating voltage 5V DC
Misc Attribute 2006 2F66
Operating Voltage 5 - 24 V DC
Reading range 0.5 - 5 l/min
Reading range (max.) 5l/min
Reading range (min.) 0.5l/min

Reviews

Be the first to submit a review

Trustpilot