Badger Meter 56500-166-4F22 Vision Flow Meter 2008 2-5.5V 1-25 l/min

Image Representative of Range

Badger Meter 56500-166-4F22 Vision Flow Meter 2008 2-5.5V 1-25 l/min

MPN
56500-166-4F22
Brand
Badger Meter
EAN-13
2050005049533
Order Code
08-5151
Country of Origin
Switzerland
View Full Product Range (11)

Discontinued


Badger Meter manufactures the flow meter model 2008 4F22, which operates within a voltage range of 2 to 5.5 V DC and provides a reading range of 1 to 25 litres per minute. This flow sensor is ideal for applications requiring precise fluid measurement and control. Its features make it suitable for integration in various fluid management systems, both industrial and residential.
Type Flow meter
Max. operating voltage 5.5V DC
Min. operating voltage 2V DC
Misc Attribute 2008 4F22
Operating Voltage 2 - 5.5 V DC
Reading range 1 - 25 l/min
Reading range (max.) 25l/min
Reading range (min.) 1l/min

Trustpilot