Badger Meter 56422-163-4F16 Vision Flow Meter 5-65 l/min 5-24V DC

Image Representative of Range

Badger Meter 56422-163-4F16 Vision Flow Meter 5-65 l/min 5-24V DC

MPN
56422-163-4F16
Brand
Badger Meter
EAN-13
2050005049540
Order Code
08-5147
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £99.73 £93.46
10+ £89.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Badger Meter Flow Meter 3012 4F16 56422-163-4F16 operates at a voltage range of 5 - 24 V DC and has a reading range from 5 to 65 litres per minute. This flow meter is typically used in applications requiring precise measurement of liquid flow rates. It is often employed in industrial environments where consistent and reliable monitoring of fluid movement is essential.
Type Flow meter
Max. operating voltage 24V DC
Min. operating voltage 5V DC
Misc Attribute 3012 4F16
Operating Voltage 5 - 24 V DC
Reading range 5 - 65 l/min
Reading range (max.) 65l/min
Reading range (min.) 5l/min

Reviews

Be the first to submit a review

Trustpilot