BACO Push-Button Switches Key switch 630371

BACO Brand: BACO
The group comprises BACO key switches and selector switches, featuring chrome-plated and illuminated options, known for their durability and ease of installation.
Description Image Product Buy Pricing (Ex VAT) Switch Function Voltage Rating (Ø) Current Rating Connection Colour Dim Misc Attribute Switching angle Recess diameter (details) Type Height IP Rating Key removal position Lighting Type Print motif Recess Diameter
BACO 223952 L21LD00 Key Switch Chrome-Plated Black PVC Front Ring
BACO 223952 L21LD00 Key Switch Chrome-Plated Black PVC Front Ring
Order code: 11-3872
MPN: 223952
1+ £22.73
Price per unit Ex VAT
Momentary N/A 29.9mm N/A External contact Black, Chrome (Ø x H) 29.9 mm x 26.2 mm L21LD00 1 x 45 ° 22.3mm Key switch 26.2mm IP69K Off/- None None 22.3mm
BACO BAL21LA00G L21LA00G Selector Switch Durable Easy Install
BACO BAL21LA00G L21LA00G Selector Switch Durable Easy Install
Extended range
Order code: 11-4145
MPN: BAL21LA00G

Available to back orderBack order, lead time 3 weeks
1+ £25.25
Price per unit Ex VAT
Latch 600V 10A Screws L21LA00g 1 x 45 ° Key switch 26.2mm IP69K Off/- None None 22.3mm
BACO BAL21LF00 L21LF00 Illuminated Selector Switch Long Life LED
BACO BAL21LF00 L21LF00 Illuminated Selector Switch Long Life LED
Standard range
Order code: 11-4146
MPN: BAL21LF00

Despatched within 4 working days - 5 in stock
1+ £21.83
Price per unit Ex VAT
Latch N/A 29.9mm External contact (Ø x H) 29.9 mm x 26.2 mm L21LF00 1 x 90 ° Key switch 26.2mm IP69K Off/- None None 22.3mm

Trustpilot