BACO BAL21LF00 L21LF00 Illuminated Selector Switch Long Life LED

Image Representative of Range

BACO BAL21LF00 L21LF00 Illuminated Selector Switch Long Life LED

MPN
BAL21LF00
Brand
BACO
EAN-13
2050001444080
Order Code
11-4146
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

BACO manufactures the BAL21LF00, a key switch known for its durability and reliability. The switch is typically used for secure electrical control in industrial environments. Its robust design makes it suitable for ensuring safety and operational efficiency.
Type Key switch
Switch Function Latch
Voltage Rating N/A
(Ø) 29.9mm
Connection External contact
Dim (Ø x H) 29.9 mm x 26.2 mm
Height 26.2mm
IP Rating IP69K
Key removal position Off/-
Lighting Type None
Misc Attribute L21LF00
Print motif None
Recess Diameter 22.3mm
Switching angle 1 x 90 °

Reviews

Be the first to submit a review

Trustpilot