BACO BAL21LA00G L21LA00G Selector Switch Durable Easy Install

Image Representative of Range

BACO BAL21LA00G L21LA00G Selector Switch Durable Easy Install

MPN
BAL21LA00G
Brand
BACO
EAN-13
3245062237385
Order Code
11-4145
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BACO BAL21LA00G L21LA00G is a key switch designed for secure control in electrical systems. Created by BACO, this switch features robust construction and reliable performance. Typical applications include industrial machinery and access control systems.
Type Key switch
Switch Function Latch
Voltage Rating 600V
Current Rating 10A
Connection Screws
Height 26.2mm
IP Rating IP69K
Key removal position Off/-
Lighting Type None
Misc Attribute L21LA00g
Print motif None
Recess Diameter 22.3mm
Switching angle 1 x 45 °

Reviews

Be the first to submit a review

Trustpilot