BACO 223952 L21LD00 Key Switch Chrome-Plated Black PVC Front Ring

MPN
223952
Brand
BACO
EAN-13
4064161264219
Order Code
11-3872
Country of Origin
France
View Full Product Range (3)

Discontinued


The BACO 223952 L21LD00 is a chrome-plated key switch with a black PVC front ring, designed for durable and precise control. Manufactured by BACO, this switch features a 45° rotational movement, making it suitable for secure, controlled operation in industrial applications. Commonly used in machinery control panels, it ensures reliable access control.
Type Key switch
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
(Ø) 29.9mm
Colour Black, Chrome
Connection External contact
Dim (Ø x H) 29.9 mm x 26.2 mm
Height 26.2mm
IP Rating IP69K
Key removal position Off/-
Lighting Type None
Misc Attribute L21LD00
Print motif None
Recess Diameter 22.3mm
Recess diameter (details) 22.3mm
Switching angle 1 x 45 °

Trustpilot