BACO Circuit Breakers Contact 620914

BACO Brand: BACO
Baco manufactures a range of contact elements and breakers designed for momentary use with high voltage adapter connections.
Description Image Product Buy Pricing (Ex VAT) Contact Type Misc Attribute Type Dim Functions Height IP Rating Length Mounting Type No. of Poles Switching Current Switching current (max.) Switching Voltage Width
BACO 223142 33P10 Contact Element Momentary 1 Maker 600V Adapter Connection
BACO 223142 33P10 Contact Element Momentary 1 Maker 600V Adapter Connection
Standard range
Order code: 01-3872
MPN: 223142

Despatched within 4 working days - 10 in stock
1+ £7.92
Price per unit Ex VAT
1 maker 33P10 Contact (L x W x H) 21.5 x 9.9 x 39.4 mm momentary 39.4mm IP20 21.5mm Front panel fixed 1
10A
10A 600V 9.9mm
BACO BA33R01 Contact Breaker 600V Momentary Single Adapter Use
BACO BA33R01 Contact Breaker 600V Momentary Single Adapter Use
Standard range
Order code: 01-3888
MPN: BA33R01

Despatched within 4 working days - 95 in stock
2+ £3.85
Price per unit Ex VAT
1 breaker 33R01 Contact (L x W x H) 21.5 x 9.9 x 39.4 mm momentary 39.4mm IP20 21.5mm Front panel fixed 1
10A
10A 600V 9.9mm
BACO BA33R10 Contact Element Momentary 600V 1pc via Adapter
BACO BA33R10 Contact Element Momentary 600V 1pc via Adapter
Standard range
Order code: 01-3889
MPN: BA33R10

Despatched within 4 working days - 82 in stock
2+ £3.90
Price per unit Ex VAT
1 maker 33R10 Contact (L x W x H) 21.5 x 9.9 x 39.4 mm momentary 39.4mm IP20 21.5mm Front panel fixed 1
10A
10A 600V 9.9mm

Trustpilot