BACO BA33R01 Contact Breaker 600V Momentary Single Adapter Use

MPN
BA33R01
Brand
BACO
EAN-13
2050001687784
Order Code
01-3888
Country of Origin
France
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

BACO manufactures the 33R01 contact block, a momentary contact breaker designed for applications requiring up to 600 V. This product is ideal for control panels and circuit interfacing, known for its reliable performance and durability. With the reference BA33R01, it provides a single piece solution for various electrical systems.
Type Contact
Contact Type 1 breaker
Dim (L x W x H) 21.5 x 9.9 x 39.4 mm
Functions momentary
Height 39.4mm
IP Rating IP20
Length 21.5mm
Misc Attribute 33R01
Mounting Type Front panel fixed
No. of Poles 1
Switching Current
10A
Switching current (max.) 10A
Switching Voltage 600V
Width 9.9mm

Reviews

Be the first to submit a review

Trustpilot