BACO BA33R10 Contact Element Momentary 600V 1pc via Adapter

MPN
BA33R10
Brand
BACO
EAN-13
2050001687791
Order Code
01-3889
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

BACO manufactures the 33R10 contact block designed for momentary operations at up to 600 volts. Key attributes include its reliable performance in electrical circuits and compact form factor. It is typically used in industrial control panels and machinery.
Type Contact
Contact Type 1 maker
Dim (L x W x H) 21.5 x 9.9 x 39.4 mm
Functions momentary
Height 39.4mm
IP Rating IP20
Length 21.5mm
Misc Attribute 33R10
Mounting Type Front panel fixed
No. of Poles 1
Switching Current
10A
Switching current (max.) 10A
Switching Voltage 600V
Width 9.9mm

Reviews

Be the first to submit a review

Trustpilot