BACO 223142 33P10 Contact Element Momentary 1 Maker 600V Adapter Connection

MPN
223142
Brand
BACO
EAN-13
2050001761415
Order Code
01-3872
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The BACO 33P10 Contact block features a momentary contact maker rated for 600 V. This component is typically used in industrial electrical applications for controlling circuits. Manufacturers appreciate its reliability and compatibility with various panels and control devices.
Type Contact
Contact Type 1 maker
Dim (L x W x H) 21.5 x 9.9 x 39.4 mm
Functions momentary
Height 39.4mm
IP Rating IP20
Length 21.5mm
Misc Attribute 33P10
Mounting Type Front panel fixed
No. of Poles 1
Switching Current
10A
Switching current (max.) 10A
Switching Voltage 600V
Width 9.9mm

Reviews

Be the first to submit a review

Trustpilot