BACO BAL61QK21 L61QK21 Double Head Pushbutton Chrome Green/Red PVC

MPN
BAL61QK21
Brand
BACO
EAN-13
2050001441454
Order Code
01-3893
Country of Origin
France
View Full Product Range (5)

Discontinued


The BACO BAL61QK21 is a double head pushbutton switch featuring a chrome-plated front ring made of PVC. Its dual buttons are coloured green and red, ideal for start/stop operations in industrial control panels. BACO products are known for their durability and are commonly used in automation systems.
Switch Function Momentary
Type Double head pushbutton
IP Rating IP66
Bulb Type LED (monochrome)
Colour Green, Red
Connection External contact
Dim (L x W x H) 53.9 x 29.9 x 17 mm
Height 17mm
Length 53.9mm
Lighting Type Area illumination
Misc Attribute L61QK21
Print motif 0/I
Recess Diameter 22.3mm
Width 29.9mm

Trustpilot