BACO BAL21KE03B Black L21KE03B Compact Durable High-Quality Design

Image Representative of Range

BACO BAL21KE03B Black L21KE03B Compact Durable High-Quality Design

MPN
BAL21KE03B
Brand
BACO
EAN-13
3245062237309
Order Code
11-4137
Country of Origin
France
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Manufactured by Baco, the BAL21KE03B L21KE03B black switch is a selector type designed for precise control. Key features include its durable construction and ease of use. It is typically used in industrial settings for machinery and equipment operation.
Type Selector
Switch Function Latch
Voltage Rating 600V
Current Rating 10A
(Ø) 29.9mm
Connection Screws
Dim (Ø x H) 29.9 mm x 23 mm
Factory colour Black
Height 23mm
IP Rating IP69K
Lighting Type None
Misc Attribute L21KE03B
Print motif None
Recess Diameter 22.3mm
Switching angle 1 x 90 °

Reviews

Be the first to submit a review

Trustpilot