BACO BAL21CK40 L21CK40 Pushbutton Chrome YL 1 piece ILLUM. STAY-PUT-PROJ.

MPN
BAL21CK40
Brand
BACO
EAN-13
2050001687937
Order Code
11-4135
Country of Origin
France
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £15.41
10+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

BACO manufactures the BAL21CK40 pushbutton switch featuring a chrome-plated, yellow PVC front ring. This stay-put projecting pushbutton is typically used in control panels for industrial machines. The product is durable and designed for applications requiring clear visual signalling and control.
Switch Function Latch
Type Pushbutton
IP Rating IP69K
(Ø) 29.9mm
Bulb Type LED (monochrome)
Colour Yellow
Connection External contact
Current Rating N/A
Dim (Ø x H) 29.9 mm x 16.25 mm
Factory colour Yellow
Height 16.25mm
Lighting Type Area illumination
Misc Attribute L21CK40
Print motif None
Recess Diameter 22.3mm
Voltage Rating N/A

Reviews

Be the first to submit a review

Trustpilot