BACO BA333EARL10 Contact LED Fixing Adapter Red Momentary 24V 1 piece

MPN
BA333EARL10
Brand
BACO
EAN-13
2050001443663
Order Code
11-4013
Country of Origin
France
View Full Product Range (29)

Discontinued


BACO manufactures the BA333EARL10 contact block with LED and fixing adapter. This red, momentary contact operates at 24 V and is ideal for use in control panels. It is suitable for applications requiring a single, reliable switching function.
Type Contact
Colour Red
Connection Screws
Contact Type 1 maker
Functions momentary
IP Rating IP20
Lamp/Lens Colour Red
Mounting Type Front panel fixed
Switch position 1 NO
Switch/button features + fixing adapter
Switching current (max.) 10A
Switching Voltage 24V

Trustpilot