BACO 333EXX Fixing Adapter 600V Contact 1 piece Key Distinguishing Attributes

MPN
333EXX
Brand
BACO
EAN-13
2050001687661
Order Code
11-3922
Country of Origin
France
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Baco manufactures the 333EXX Contact + Fixing Adapter, designed for use in electrical systems with a voltage rating of 600 V. This contact block is typically employed in industrial settings for secure electrical connections. The unit is robustly built to ensure reliable performance in high-demand applications.
Type Contact
Voltage Rating 600V
Current Rating 10A
Connection Screws
IP Rating IP20
Misc Attribute 1 2 empty elements and transformer carrier
Mounting Type Front panel fixed
Switch/button features + fixing adapter

Reviews

Be the first to submit a review

Trustpilot