BACO 224323 LWP33 Label Holder 30x45mm Black 1 piece

BACO 224323 LWP33 Label Holder 30x45mm Black 1 piece

MPN
224323
Brand
BACO
EAN-13
2050001761651
Order Code
11-3896
Country of Origin
France

Discontinued


The BACO LWP33 label holder features a compact size of 30 mm by 45 mm with a sleek black finish. Designed for clear labelling, it is ideal for organising panels and equipment in industrial or commercial settings. This durable item, identified by codes 02050001761651 and 224323, is essential for efficient sign making.
Type Label holder
Switch Function N/A
Voltage Rating N/A
Current Rating N/A
Compatible with (details) 22 mm button
Dim (W x H) 30 mm x 45 mm
Factory colour Black
Height 45mm
Misc Attribute LWP33
Width 30mm

Trustpilot