BACO 224182 LWA0240 Padlockable Guard Weather-Resistant

MPN
224182
Brand
BACO
EAN-13
2050001276063
Order Code
11-3885
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

Manufactured by Baco, the protective collar and Padlockable guard is designed for safety and durability. It features robust construction for secure locking applications. Commonly used in industrial settings, it enhances equipment security and prevents unauthorised access.
Type Protective collar
Voltage Rating N/A
(Ø) 22mm
Compatible with (details) EMERGENCY STOP button 40mm
Dim (Ø x H) 22 mm x 40 mm
Factory colour Yellow
Height 40mm
Misc Attribute LWA0240

Reviews

Be the first to submit a review

Trustpilot