BACO 100643 Shroud IP67 Protection LWA0255 Series

MPN
100643
Brand
BACO
EAN-13
2050001239259
Order Code
11-3848
Country of Origin
France
View Full Product Range (4)

Discontinued


Baco manufactures the protective cover LWA0255, which features a shroud with a degree of protection rated at IP67. This durable cover is designed to shield against dust and water ingress. It is typically used in environments requiring robust protection for electrical components.
Type Protective cover
Voltage Rating N/A
Compatible with (details) Flat button
Factory colour Transparent
IP Rating IP67
Misc Attribute LWA0255

Trustpilot