Bachmann 5073739 Cable Grommet Zinc Lockable Cover 80mm Black

MPN
5073739
Brand
Bachmann
EAN-13
4057298015014
Order Code
01-3757
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

The Bachmann Electric cable grommet, model 930.302, is a circular zinc die-cast fitting finished in black. It is designed to protect cables and enhance workplace safety by neatly guiding wires through surfaces. This durable grommet is typically used in office furniture and workstations to organise and secure electrical cables.
Type Cable grommet
Colour Black
Diameter 80mm
Dimensions (Ø) 80mm
Material Zinc (die-cast)
Misc Attribute 930.302
Panel Hole Diameter 80mm
Weight 0.155
Width 88mm

Reviews

Be the first to submit a review

Trustpilot