Bachmann 5073737 Cable Grommet Zinc Die-Cast Lockable Silver 80mm

MPN
5073737
Brand
Bachmann
EAN-13
4057298014994
Order Code
01-3755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Bachmann 930.300 cable grommet is a circular zinc die-cast component with a silver finish. It is designed for cable management, providing a tidy and professional appearance in office or industrial settings. Typically used to organise and route cables through furniture or workstations.
Type Cable grommet
Colour Grey
Diameter 80mm
Dimensions (Ø) 80mm
Material Zinc (die-cast)
Misc Attribute 930.300
Panel Hole Diameter 80mm
Width 88mm

Reviews

Be the first to submit a review

Trustpilot