BAAS KS20 Electrical Tape Black 41x15mm 2 Rolls for Electrical Insulation

MPN
KS20
Brand
BAAS
EAN-13
4260258511451
Order Code
08-5146
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

BAAS KS20 electrical tape is black with dimensions of 41 mm in diameter and 15 mm in height. The package contains two pieces, suitable for insulating and bundling wires. Commonly used in electrical applications for protection and organisation.
Type Electrical Tape
Width 15mm
Length 4.5m
Colour Black
Adhesive Type Acrylic
Breakout force 20 N/10mm
Carrier Material Polyvinyl
Compatible with (details) Insulation and bundling
Diameter 41mm
Dimensions (Ø x H) 41 mm x 15 mm
Discharge voltage 40kV
Height 15mm
Maximum Temperature 105°C
Min. temperature -10°C
Misc Attribute 1 PVC carrier material
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot