B & W International JUMBO6700 117.19/P Tool Case - 595 x 235 x 440mm

Image Representative of Range

B & W International JUMBO6700 117.19/P Tool Case - 595 x 235 x 440mm

MPN
117.19/P-G
EAN-13
4031541705990
Order Code
60-2619
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £315.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 333 in stock

Every busy professional tradesman needs to know his tools can be close at hand but stowed safely away when travelling from job to job and these tool cases from B&W International do just what is required.
  • Size 595 x 235 x 440mm
  • Made from impact-resistant polypropylene
  • Very stable and stackable
  • Dustproof and waterproof to IP 67
  • Temperature resistant from -40°C to +80°C
  • Virtually unbreakable
  • Ergonomic two-component-handle
  • Automatic air pressure compensation valve
  • Customisable name plate
  • Document pocket in lid
  • Removable cover board with tool pockets
  • Bottom tray individually partitionable with aluminium vertical separators
  • 2 inline rollers
  • Telescopic-handle
  • Eyelet for padlock
  • Manufacturer's part 117.19P
Type Tool box (empty)
Height 235mm
Width 595mm
Colour Black
Material Polypropylene
Size 595 x 235 x 440mm

Reviews

Be the first to submit a review

Trustpilot