B&W International 116.02 Move Engineer Tool Bag Nylon, Lockable, 8 Pockets

Image Representative of Range

B&W International 116.02 Move Engineer Tool Bag Nylon, Lockable, 8 Pockets

MPN
116.02
EAN-13
4031541702197
Order Code
11-3701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £68.46 £58.19
10+ £56.44
50+ £56.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The B & W International Move 116.02 Engineer Tool bag (empty) measures 350 x 430 x 230 mm, offering ample storage for organising an engineer's essential tools. Manufactured by B & W International, this empty tool bag is built for durability and ease of transport. It is ideal for professional engineers requiring reliable tool storage on the go.
Type Tool bag (empty)
Height 430mm
Width 350mm
Material Nylon
Car phone holder features 15" laptop bag
Depth 230mm
Dim (W x H x D) 350 x 430 x 230 mm
Factory colour Black
Product type description Rucksack
Range of uses Engineer
Weight 2300g

Reviews

Be the first to submit a review

Trustpilot