B&W International 116.01 Service Tool Bag Nylon, Padded, Multiple Pockets

Image Representative of Range

B&W International 116.01 Service Tool Bag Nylon, Padded, Multiple Pockets

MPN
116.01
EAN-13
4031541702180
Order Code
11-3699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £68.89 £58.56
10+ £56.80
50+ £56.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The B & W International Service 116.01 Engineer Tool Bag is an empty tool storage solution, measuring 450 x 340 x 200 mm. This bag is designed for professional organisers and protection of various tools. Ideal for engineers and technicians, it offers durability and portability for efficient tool management.
Type Tool bag (empty)
Height 340mm
Width 450mm
Material Nylon
Car phone holder features 15" laptop bag
Depth 200mm
Dim (W x H x D) 450 x 340 x 200 mm
Factory colour Black
Inside height 320mm
Inside Width 440mm
Internal depth 180mm
Product type description Tasche
Range of uses Engineer
Weight 2700g

Reviews

Be the first to submit a review

Trustpilot