B&W 120.04/P Universal Tool Box, ABS, Telescopic Handle, 22 Pockets

Image Representative of Range

B&W 120.04/P Universal Tool Box, ABS, Telescopic Handle, 22 Pockets

MPN
120.04/P
EAN-13
4031541706607
Order Code
11-3709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £260.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The B & W International go pockets 120.04/P is an empty universal toolbox measuring 515 x 440 x 255 mm. It is designed for organising and storing various tools effectively, featuring pockets for enhanced arrangement. Ideal for professionals and DIY enthusiasts, this toolbox helps keep tools accessible and neatly stored.
Type Tool box (empty)
Height 440mm
Length 255mm
Width 515mm
Material Acrylonitrile butadiene styrene
Dim (W x H x D) 515 x 440 x 255 mm
Factory colour Black
Inside height 375mm
Inside Width 485mm
Internal depth 200mm
Material (details) ABS
Product type description Tasche
Range of uses Universal
Weight 6600g

Reviews

Be the first to submit a review

Trustpilot