B+B Thermo-Technik REGME24V Rain Detector Adjustable Sensitivity 85x85x60mm

MPN
REGME24V
Brand
B+B Sensors
EAN-13
4064161168135
Order Code
01-3553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £56.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 172 in stock

The B + B Thermo-Technik REGME24V rain detector is a compact device measuring 85 x 85 x 60 mm. It is designed to detect moisture and can be used in various applications such as leak detection and monitoring relative humidity. Ideal for environments requiring precise moisture measurement, this sensor enhances safety and operational efficiency.
Type Rain detector
Connector Screw terminals
Dimensions (L x W x H) 85 x 85 x 60 mm
Height 60mm
Length 85mm
Max. Current Consumption 180mA
Operating Voltage 24, 24 V DC, V AC
Output Output (relay) 30 V / 4 A
Width 85mm

Reviews

Be the first to submit a review

Trustpilot