B+B Thermo-Technik K6250150-30 Immersion Probe -200 to 1100°C Type K

MPN
K625 0150-30
Brand
B+B Sensors
EAN-13
4016138249149
Order Code
11-3801
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £13.61 £11.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

B + B Thermo-Technik manufactures the K625 0150-30 immersion probe, a temperature sensor capable of measuring from -200 to +1100 °C. This sensor utilises type K thermocouples, offering precision in diverse thermal environments. It is typically used in industrial processes requiring accurate temperature monitoring over a wide range.
Type Immersion probe
Maximum Temperature Sensed +1100°C
(Ø) 3mm
Calibrated to Manufacturer's standards (no certificate)
Connection Miniature thermocouple plug
Connector Heating element connector
Dim (Ø x L) 3 mm x 150 mm
Length 150mm
Pick-up time (details) 3s
Sensor Type K
Temperature -200 to +1100°C
Temperature reading range -200 up to +1100°C
Temperature reading range (min.) -200°C

Reviews

Be the first to submit a review

Trustpilot