B+B Thermo-Technik K-M625 0100-15 Thermocouple -200 to 1100°C Shake-Proof

MPN
K-M625 0100-15
Brand
B+B Sensors
EAN-13
4053199974382
Order Code
01-3546
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.84
10+ £15.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The B + B Thermo-Technik K-M625 0100-15 thermocouple is a versatile temperature sensor designed for measuring temperatures ranging from -200 to 1100 °C. This sensor is a type K thermocouple, suitable for various industrial and laboratory applications requiring precise temperature monitoring. Manufactured by B + B Thermo-Technik, the device is typically used in environments where accurate thermal readings are critical.
Type Thermocouple
Temperature reading range 1100°C
Connector TE mini I/O connector
Probe Length 100mm
Sensor Type K
Temperature reading range (min.) -200°C

Reviews

Be the first to submit a review

Trustpilot