B+B Thermo-Technik 0551 3211 Outdoor Sensor Temp/Humidity 0-10V Output

Image Representative of Range

B+B Thermo-Technik 0551 3211 Outdoor Sensor Temp/Humidity 0-10V Output

MPN
0551 3211
Brand
B+B Sensors
EAN-13
2050010156486
Order Code
01-3520
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £135.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The B + B Thermo-Technik 0551 3211 Outdoor sensor measures temperatures from -40 to +125 °C and humidity from 0 to 100 RH. This temperature sensor is designed for outdoor use, making it suitable for various environmental monitoring applications. Its robust performance allows for reliable weather station data collection and climate research.
Type Outdoor sensor
Temperature reading range +125°C
Connector Screw terminals
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Temperature reading range (min.) -40°C

Reviews

Be the first to submit a review

Trustpilot