B+B Thermo-Technik 0550 2382-002 Pressure Transducer Digital Output 2m Cable

B+B Thermo-Technik 0550 2382-002 Pressure Transducer Digital Output 2m Cable

Order Code:

01-3468

Brand: B+B Sensors MPN: 0550 2382-002 EAN-13: 2050010162241

Discontinued


The B + B Thermo-Technik 0550 2382-002 pressure transducer is a precision device designed for accurate measurement and monitoring of pressure levels. It features robust construction ideal for various industrial applications, such as hydraulics and pneumatics systems. This barosensor is commonly used for detecting and controlling air pressure, ensuring reliable performance in demanding environments.
Supply Voltage 3 - 5.30 V DC
Burst load 12bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Absolute pressure
Outputs I2C
Type Pressure transducer

Trustpilot