Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2191-003 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 2191-003 Pressure Transducer ISO 4400 Connector

Order Code:

01-3411

Brand: B+B Sensors MPN: 0550 2191-003 EAN-13: 2050010161510
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

The B + B Thermo-Technik 0550 2191-003 pressure transducer is equipped with an ISO 4400 square connector, providing reliable performance in measuring air pressure. Known for its precision, this force detector is ideal for industrial applications requiring accurate pressure monitoring. Common uses include integration into pneumatic systems and fluid control systems for enhanced operational efficiency.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 18bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot