B+B Thermo-Technik 0550 2191-001 Pressure Transducer ISO 4400 Ideal Gases

Image Representative of Range

B+B Thermo-Technik 0550 2191-001 Pressure Transducer ISO 4400 Ideal Gases

MPN
0550 2191-001
Brand
B+B Sensors
EAN-13
2050010163392
Order Code
01-3409
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Burst load:

View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £132.62 £112.73
10+ £108.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The B + B Thermo-Technik Pressure transducer 0550 2191-001 features an ISO 4400 square connector and is designed to accurately measure and detect pressure changes. As a versatile air pressure sensor, it is ideal for applications requiring precise force and pressure monitoring. This pressure sensor is commonly used in industrial and automotive systems to ensure optimum performance and safety.
Type Pressure transducer
Burst load 5bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V
Supply Voltage 12 - 36 V DC

Reviews

Be the first to submit a review

Trustpilot