Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2181-006 Pressure Transducer for Liquids or Gases

Image Representative of Range

B+B Thermo-Technik 0550 2181-006 Pressure Transducer for Liquids or Gases

Order Code:

01-3397

Brand: B+B Sensors MPN: 0550 2181-006 EAN-13: 2050010163484
  • Quickly find another product in this range by Burst load:

    5bar 12bar 18bar 75bar 180bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/01/2026

The B + B Thermo-Technik 0550 2181-006 pressure transducer features an ISO 4400 square connector for reliable integration. This versatile pressure sensor is designed to accurately measure air pressure in various industrial applications. Its robust design ensures optimal performance in demanding environments.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 180bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot