Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2181-005 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 2181-005 Pressure Transducer ISO 4400 Connector

Order Code:

01-3396

Brand: B+B Sensors MPN: 0550 2181-005 EAN-13: 2050010160971
  • Quickly find another product in this range by Burst load:

    5bar 12bar 18bar 75bar 180bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/01/2026

The B + B Thermo-Technik 0550 2181-005 Pressure Transducer features an ISO 4400 square connector for reliable and accurate pressure measurements. It is designed for applications in industrial environments to monitor and control air and fluid pressure. This pressure sensor is ideal for integration into systems requiring precise pressure detection and regulation.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 75bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot