B+B Thermo-Technik 0550 2181-003 Pressure Transducer Static/Dynamic Pressure

Image Representative of Range

B+B Thermo-Technik 0550 2181-003 Pressure Transducer Static/Dynamic Pressure

MPN
0550 2181-003
Brand
B+B Sensors
EAN-13
2050010161237
Order Code
01-3394
Country of Origin
Germany
  • Quickly find another product in this range by Burst load:

    12bar 18bar
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £122.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The B + B Thermo-Technik 0550 2181-003 pressure transducer is equipped with an ISO 4400 square connector for easy integration. It is designed to accurately detect and measure air pressure in various environments. Common applications include industrial automation and pneumatic systems.
Type Pressure transducer
Burst load 18bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V
Supply Voltage 12 - 36 V DC

Reviews

Be the first to submit a review

Trustpilot