B+B Thermo-Technik 0550 1290-006 Pressure Transducer M12 Plug for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1290-006 Pressure Transducer M12 Plug for Liquids/Gases

MPN
0550 1290-006
Brand
B+B Sensors
EAN-13
2050010162135
Order Code
01-3284
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £85.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik Pressure transducer 0550 1290-006 is a high-precision device designed to measure and transmit air pressure levels. With its durable M12 (4-pin) connector, it ensures robust connections in demanding environments. This pressure sensor is ideal for applications in industrial automation and process control systems.
Type Pressure transducer
Burst load 18bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Supply Voltage 14 - 24 V DC

Reviews

Be the first to submit a review

Trustpilot