B+B Thermo-Technik 0550 1191-002 Pressure Transducer Liquids/Gases ISO 4400

Image Representative of Range

B+B Thermo-Technik 0550 1191-002 Pressure Transducer Liquids/Gases ISO 4400

MPN
0550 1191-002
Brand
B+B Sensors
EAN-13
2050010162296
Order Code
01-3221
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £85.18
10+ £84.19
50+ £83.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik 0550 1191-002 Pressure transducer is a versatile barosensor with an ISO 4400 square connector. It accurately measures air or fluid pressure, making it suitable for various industrial applications. Ideal for monitoring and controlling processes, this pressure detector ensures reliable performance in demanding environments.
Type Pressure transducer
Burst load 5bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Supply Voltage 12 - 36 V DC

Reviews

Be the first to submit a review

Trustpilot