B+B Thermo-Technik 0550 1180-011 Pressure Transducer M12 4-pin for Liquids/Gases

B+B Thermo-Technik 0550 1180-011 Pressure Transducer M12 4-pin for Liquids/Gases

MPN
0550 1180-011
Brand
B+B Sensors
EAN-13
2050010160636
Order Code
01-3183
Country of Origin
Germany

Discontinued


The B + B Thermo-Technik pressure transducer 0550 1180-011 is a high-precision sensor designed for accurate air pressure measurement in industrial settings. This M12 (4-pin) device is robust and reliable, suitable for applications such as monitoring and controlling pressure in pneumatic systems. Its versatile nature makes it ideal for integration in complex systems that require precise force detection.
Type Pressure transducer
Burst load 180bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Supply Voltage 12 - 36 V DC

Trustpilot