B+B Thermo-Technik 0381 0017 Sensor Temp & Humidity -40 to 125°C I²C Interface

MPN
0381 0017
Brand
B+B Sensors
EAN-13
4053199974641
Order Code
01-3172
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The B + B Thermo-Technik 0381 0017 temperature and humidity sensor is designed for a wide range of environments, operating from -40°C to 125°C. It features reliable temperature and humidity measurement, making it ideal for industrial and environmental monitoring applications. The sensor is often used in climate control systems and weather stations.
Type Temperature and humidity sensor
Temperature Range 125°C
Mounting Type Through-hole mounting
Dim (L x W x H) 15.3 x 10.2 x 5.3 mm
Height 5.3mm
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Length 15.3mm
Max. operating voltage 5.5V
Min. operating voltage 2.7V
Temperature reading range -40 up to 125°C
Temperature reading range (min.) -40°C
Voltage Range 2.7 - 5.5 V
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot