B + B Thermo-Technik Temperature Sensors Temperature and humidity sensor 616687

B+B Sensors Brand: B+B Sensors
B+B Thermo-Technik offers a range of sensors designed to measure temperature and humidity with various interface options.
Description Image Product Buy Pricing (Ex VAT) (Ø) Dim Height Length Width Type Temperature Range Mounting Type Humidity reading range (max.) Humidity reading range (min.) Max. operating voltage Min. operating voltage Temperature reading range Temperature reading range (min.) Voltage Range
B+B Thermo-Technik 0381 0015 Sensor Temperature & Humidity Interface
B+B Thermo-Technik 0381 0015 Sensor Temperature & Humidity Interface
Standard range
Order code: 01-3171
MPN: 0381 0015

Despatched within 4 working days - 9 in stock
1+ £40.21
Price per unit Ex VAT
9mm (Ø x H) 9 mm x 5.2 mm 5.2mm Temperature and humidity sensor 125°C Through-hole mounting 100 RH 0 RH 5.5V 2.7V -40 up to 125°C -40°C 2.7 - 5.5 V
B+B Thermo-Technik 0381 0017 Sensor Temp & Humidity -40 to 125°C I²C Interface
B+B Thermo-Technik 0381 0017 Sensor Temp & Humidity -40 to 125°C I²C Interface
Standard range
Order code: 01-3172
MPN: 0381 0017

Despatched within 4 working days - 4 in stock
1+ £31.18
Price per unit Ex VAT
(L x W x H) 15.3 x 10.2 x 5.3 mm 5.3mm 15.3mm 10.2mm Temperature and humidity sensor 125°C Through-hole mounting 100 RH 0 RH 5.5V 2.7V -40 up to 125°C -40°C 2.7 - 5.5 V

Trustpilot