B+B Thermo-Technik 0220 0010 Thermocouple Connector Black Reverse Polarity Safe

MPN
0220 0010
Brand
B+B Sensors
EAN-13
4016138621327
Order Code
01-3169
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

B + B Thermo-Technik's 0220 0010 sensor is a sophisticated temperature measurement device. It features precise calibration for accurate readings in varying conditions. This sensor is typically used in industrial and laboratory environments for reliable thermal monitoring.
Temperature Range -50 to +120°C
Certification marks IEC 584
Colour Black
Dimensions (L x W x H) 26 x 22.5 x 6 mm
Height 6mm
Length 26mm
Material (details) Contact Material Fe-CuNi
Misc Attribute 1 Miniature socket
Misc Attribute 3 J
Width 22.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot