B+B Sensors TSIC-LABKIT-USB USB Temperature Lab Kit

MPN
TSIC-LABKIT-USB
Brand
B+B Sensors
EAN-13
4016138489316
Order Code
64-3760

Discontinued


This USB temperature labkit is an innovative solution for the development and evaluation of temperature measuring systems using digital TSIC temperature sensors (not supplied), measuring up to 4 temperature points and processing measurement data using a Windows or Linux PC. The system is plug&play and offers fast, simple and efficient application development.

The included windows software enables the simultaneous display of up to four connected sensors and will calculate and display minimum, maximum and average values, as well as showing tabulated representations of measured values and recording data on a hard drive.

Ideal for own product development, laboratory applications, quality assurance, temperature measuring systems for customised projects using PC.


  • USB Interface
  • Simple three-wire connection for sensors
  • Includes PC-adaptor, connecting cables software CD
  • Supplied in carry case
Type Temperature measuring lab kit

Trustpilot