B+B Sensors Sheath Resistance Thermometers with 4-Wire Connection M12

B+B Sensors Brand: B+B Sensors

These resistance thermometers are embedded in a sleeved and jacketed assembly to give a sensor that combines the accuracy of a resistance thermometer with the benefits of a jacketed thermocouple. The optimised design strikes the best balance between accuracy and a robust, protected construction. The sensors have a 4-wire connection that increases measurement accuracy. Their fast response and high accuracy make the sensors suitable for use in pressurised and vacuum applications and for critical applications and typical application areas include laboratory systems, science and research, demanding industrial applications, cryogenics and cooling systems, plant manufacture, etc.

  • Choice of PT100 or PT1000 sensors
  • Platinum thin film technology
  • Robust stainless steel construction
  • Hermetically sealed and gas tight
  • Mechanically stable
  • Flexible
  • Simple mounting
  • Industrial M12 plug
Description Image Product Buy Pricing (Ex VAT) Type IP Rating Temperature Range Voltage Range
B+B Sensors MANTE-PT100 M12 Sheath Resistance Thermometer
B+B Sensors MANTE-PT100 M12 Sheath Resistance Thermometer
Standard range
Order code: 64-3714
MPN: 0627 0184-123

Despatched within 4 working days - 25 in stock
1+ £38.67
10+ £36.58
Price per unit Ex VAT
Sheath resistance thermometer IP67 -70°C N/A
B+B Sensors MANTE-PT1000 M12 Sheath Resistance Thermometer
B+B Sensors MANTE-PT1000 M12 Sheath Resistance Thermometer
Standard range
Order code: 64-3715
MPN: 0627 0184-124

Despatched within 4 working days - 5 in stock
1+ £40.86
10+ £38.65
Price per unit Ex VAT
Sheath resistance thermometer IP67 -70°C N/A

Trustpilot