B+B Sensors MANTE-PT1000 M12 Sheath Resistance Thermometer

MPN
0627 0184-124
Brand
B+B Sensors
EAN-13
4016138489125
Order Code
64-3715
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.86
10+ £38.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This resistance thermometer is embedded in a sleeved and jacketed assembly to give a sensor that combines the accuracy of a resistance thermometer with the benefits of a jacketed thermocouple. The optimised design strikes the best balance between accuracy and a robust, protected construction. The sensor has a 4-wire connection that increases measurement accuracy. The fast response and high accuracy makes the sensor suitable for use in pressurised and vacuum applications and for critical applications and typical application areas include laboratory systems, science and research, demanding industrial applications, cryogenics and cooling systems, plant manufacture, etc.


  • PT1000 Sensor
  • Platinum thin film technology
  • Robust stainless steel construction
  • Hermetically sealed and gas tight
  • Mechanically stable
  • Flexible
  • Simple mounting
  • Industrial M12 plug
Type Sheath resistance thermometer
IP Rating IP67
Temperature Range -70°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot