B+B Sensors 0625 7003-01 Immersion Probe -35 to 150°C KTY81-210 Sensor

MPN
0625 7003-01
Brand
B+B Sensors
EAN-13
4016138604061
Order Code
11-3783
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £13.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The B + B Thermo-Technik immersion probe 0625 7003-01 is a temperature sensor featuring the KTY81-210, capable of measuring temperatures from -35 up to 150 °C. This reliable probe is ideal for applications requiring precise temperature monitoring, such as in industrial and laboratory settings. The part number 04016138604061 identifies this specific model for use in a variety of environments.
Type Immersion probe
Maximum Temperature Sensed 150°C
Probe Length 50mm
(Ø) 6mm
Calibrated to Manufacturer's standards (no certificate)
Connection Open cable ends
Connector Open end cable
Dim (Ø x L) 6 mm x 2550 mm
Length 2550mm
Sensor Type KTY81-210
Temperature reading range -35 up to 150°C
Temperature reading range (min.) -35°C
Weight 100g

Reviews

Be the first to submit a review

Trustpilot