B+B Sensors 0625 1429-11 Immersion Probe Type K -100 to +1000°C 2m Cable

MPN
0625 1429-11
Brand
B+B Sensors
EAN-13
4016138138269
Order Code
11-3775
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The B + B Thermo-Technik 0625 1429-11 immersion probe is a temperature sensor with a range from -100 to +1000 °C. Manufactured by B + B Thermo-Technik, it features a type K thermocouple for accurate thermal measurement. This versatile probe is commonly used for industrial temperature monitoring and laboratory applications.
Type Immersion probe
Maximum Temperature Sensed +1000°C
Probe Length 150mm
(Ø) 1.5mm
Calibrated to Manufacturer's standards (no certificate)
Connection Miniature thermocouple plug
Connector Heating element connector
Dim (Ø x L) 1.5 mm x 150 mm
Length 150mm
Pick-up time (details) 0.9s
Sensor Type K
Temperature -100 to +1000°C
Temperature reading range -100 up to +1000°C
Temperature reading range (min.) -100°C

Reviews

Be the first to submit a review

Trustpilot