B+B Sensors 0554 0073 Connector Piece Durable and Precise Fit

MPN
0554 0073
Brand
B+B Sensors
EAN-13
2050000001000
Order Code
11-3741
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £17.65 £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The B + B Thermo-Technik 0554 0073 Connector piece is a thermal probe accessory designed for use in environmental testing. Manufactured by B + B Thermo-Technik, it ensures reliable connections for accurate temperature measurements. This connector piece is commonly used with thermometers in scientific and industrial applications.
Type Connector piece
Resolution n/a
Display Size N/A
Material Stainless steel
Material (details) Stainless steel
Maximum Operating Temperature 800°C
Operating Temperature 800 °C (max)
Temperature Measurement Range N/A

Reviews

Be the first to submit a review

Trustpilot