Axxatronic II-ST-3-55-12 Spacer 12mm M3 Steel Zinc Plated Threaded Bolt

MPN
II-ST-3-5,5-12
Brand
Axxatronic
EAN-13
2050011397017
Order Code
08-5091
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.235
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 426 in stock

The Axxatronic II-ST-3-5,5-12 spacer is a steel, zinc-plated component with a length of 12 mm and an M3 sizing. It is typically used in electronic and mechanical assemblies to maintain precise spacing between components. This specific part is designed for durability and corrosion resistance, making it ideal for various industrial applications.
Type Spacer
Body Length 12mm
External Width 5.6mm
Material Steel
Internal thread M3
Material properties zinc plated
Spanner size 5.50mm

Reviews

Be the first to submit a review

Trustpilot