Axxatronic IA-ST-4-7-30 Spacer Steel Zinc Plated M4x9mm Thread 30mm

MPN
IA-ST-4-7-30
Brand
Axxatronic
EAN-13
2050011396799
Order Code
08-5086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.450
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 484 in stock

Axxatronic's IA-ST-4-7-30 spacer is made from steel and zinc-plated for durability. It features an inner and outer configuration with dimensions of 30 mm length and M4 x 9 and M4 x 8 threading. This spacer is typically used in electronic assemblies for maintaining precise distances between components.
Type Spacer
Body Length 30mm
External Width 7mm
Material Steel
External thread M4 x 8
Internal thread M4 x 9
Material properties zinc plated
Spanner size 7mm

Reviews

Be the first to submit a review

Trustpilot